Part Details for SN74ALVCH162832DGG by Texas Instruments
Overview of SN74ALVCH162832DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCH162832DGG
SN74ALVCH162832DGG CAD Models
SN74ALVCH162832DGG Part Data Attributes
|
SN74ALVCH162832DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162832DGG
Texas Instruments
ALVC SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, TSSOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH162832DGG
This table gives cross-reference parts and alternative options found for SN74ALVCH162832DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162832DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH162832GR | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74ALVCH162832DGG vs SN74ALVCH162832GR |
HD74ALVCH162832T | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 | Renesas Electronics Corporation | SN74ALVCH162832DGG vs HD74ALVCH162832T |
IDT74ALVCH162832PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH162832DGG vs IDT74ALVCH162832PA |
SN74ALVCH162832DGGR | 1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162832DGG vs SN74ALVCH162832DGGR |
74ALVCH162832GRG4 | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74ALVCH162832DGG vs 74ALVCH162832GRG4 |
HD74ALVCH162832T | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64 | Hitachi Ltd | SN74ALVCH162832DGG vs HD74ALVCH162832T |
HD74ALVCH162832T-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64 | Hitachi Ltd | SN74ALVCH162832DGG vs HD74ALVCH162832T-EL |
IDT74ALVCH162832PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH162832DGG vs IDT74ALVCH162832PA8 |
HD74ALVCH162832T-EL | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 | Renesas Electronics Corporation | SN74ALVCH162832DGG vs HD74ALVCH162832T-EL |