Part Details for SN74ALVCH16344DLR by Texas Instruments
Overview of SN74ALVCH16344DLR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVCH16344DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56 | 1000 |
|
$2.4090 / $6.5700 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56 | 631 |
|
$3.2850 / $6.5700 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17000 |
|
$2.9200 / $3.4400 | Buy Now |
Part Details for SN74ALVCH16344DLR
SN74ALVCH16344DLR CAD Models
SN74ALVCH16344DLR Part Data Attributes
|
SN74ALVCH16344DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16344DLR
Texas Instruments
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
Alternate Parts for SN74ALVCH16344DLR
This table gives cross-reference parts and alternative options found for SN74ALVCH16344DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16344DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16344DLG4 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16344DLR vs 74ALVCH16344DLG4 |
IDT74ALVCH16344PV | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16344DLR vs IDT74ALVCH16344PV |
IDT74ALVCH16344PV8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16344DLR vs IDT74ALVCH16344PV8 |
PI74ALVCH16344VE | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16344DLR vs PI74ALVCH16344VE |
SN74ALVCH162344DLR | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16344DLR vs SN74ALVCH162344DLR |
IDT74ALVCH162344PV8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16344DLR vs IDT74ALVCH162344PV8 |
74ALVCH16344DLRG4 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16344DLR vs 74ALVCH16344DLRG4 |
PI74ALVCH16344VEX | Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16344DLR vs PI74ALVCH16344VEX |
74ALVCH162344DLG4 | 1-Bit To 4-Bit Address Driver With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16344DLR vs 74ALVCH162344DLG4 |
SN74ALVCH162344DL | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16344DLR vs SN74ALVCH162344DL |