Logic
SN74ALVCH162344DLR
Texas Instruments
Description: ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Overview of SN74ALVCH162344DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74ALVCH162344DLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $1.0400
  • 25 $1.0100
  • 100 $0.9730
  • 500 $0.9316
  • 1,000 $0.8798
$0.8798 / $1.0400 Buy Now

CAD Models for SN74ALVCH162344DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH162344DLR by Texas Instruments

SN74ALVCH162344DLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-56
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
Want to compare parts?
  1. SN74ALVCH162344DLR
    Texas Instruments
    ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for SN74ALVCH162344DLR

This table gives cross-reference parts and alternative options found for SN74ALVCH162344DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162344DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH162344DL 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH162344DLR vs SN74ALVCH162344DL
PI74ALVCH16344VEX Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH162344DLR vs PI74ALVCH16344VEX
PI74ALVCH16344VX Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH162344DLR vs PI74ALVCH16344VX
IDT74ALVCH16344PV Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVCH16344PV
IDT74ALVCH16344PV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVCH16344PV8
74ALVCH162344DLRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH162344DLR vs 74ALVCH162344DLRG4
SN74ALVCH16344DLR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH162344DLR vs SN74ALVCH16344DLR
SN74ALVCH16344DL 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH162344DLR vs SN74ALVCH16344DL
IDT74ALVCH162344PV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVCH162344PV8
74ALVCH16344DLRG4 ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH162344DLR vs 74ALVCH16344DLRG4
Part Number Description Manufacturer Compare
PI74ALVCH16344VEX Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH162344DLR vs PI74ALVCH16344VEX
IDT74ALVC16344PV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVC16344PV8
SN74ALVCH162344DL 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH162344DLR vs SN74ALVCH162344DL
IDT74ALVC16344PV Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVC16344PV
IDT74ALVC162344PV Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVC162344PV
SN74ALVCH16344DLR ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH162344DLR vs SN74ALVCH16344DLR
PI74ALVCH16344VX Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH162344DLR vs PI74ALVCH16344VX
SN74ALVCH16344DL 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCH162344DLR vs SN74ALVCH16344DL
IDT74ALVC162344PV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVC162344PV8
IDT74ALVCH162344PV8 Bus Driver, ALVC/VCX/A Series, 4-Func, 2-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ALVCH162344DLR vs IDT74ALVCH162344PV8

Related Parts for SN74ALVCH162344DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH162344DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH162344DLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH162344DLR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH162344DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH162344DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH162344DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH162344DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH162344DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH162344DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: