Part Details for SN74ALVCHG162282DBBR by Texas Instruments
Overview of SN74ALVCHG162282DBBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCHG162282DBBR
SN74ALVCHG162282DBBR CAD Models
SN74ALVCHG162282DBBR Part Data Attributes
|
SN74ALVCHG162282DBBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCHG162282DBBR
Texas Instruments
18-Bit To 36-Bit Registered Bus Exchanger With 3-State Outputs 80-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP80,.3,16 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
Length | 17 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP80,.3,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCHG162282DBBR
This table gives cross-reference parts and alternative options found for SN74ALVCHG162282DBBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHG162282DBBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCHG162282GR | 18-Bit To 36-Bit Registered Bus Exchanger With 3-State Outputs 80-TSSOP -40 to 85 | Texas Instruments | SN74ALVCHG162282DBBR vs SN74ALVCHG162282GR |
IDT74ALVCHG162282DF | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCHG162282DBBR vs IDT74ALVCHG162282DF |
SN74ALVCHG162282G | ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80 | Texas Instruments | SN74ALVCHG162282DBBR vs SN74ALVCHG162282G |
IDT74ALVCHG162282DF8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCHG162282DBBR vs IDT74ALVCHG162282DF8 |