Logic
SN74ALVCHG162282GR
Texas Instruments
Description: 18-Bit To 36-Bit Registered Bus Exchanger With 3-State Outputs 80-TSSOP -40 to 85

Overview of SN74ALVCHG162282GR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN74ALVCHG162282GR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, PDSO80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1985
  • 1 $5.5700
  • 25 $5.4600
  • 100 $5.2400
  • 500 $5.0200
  • 1,000 $4.7400
$4.7400 / $5.5700 Buy Now

CAD Models for SN74ALVCHG162282GR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCHG162282GR by Texas Instruments

SN74ALVCHG162282GR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-80
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G80
JESD-609 Code
e4
Length
17 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
1
Number of Ports
3
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP80,.3,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. SN74ALVCHG162282GR
    Texas Instruments
    18-Bit To 36-Bit Registered Bus Exchanger With 3-State Outputs 80-TSSOP -40 to 85
    VS

Alternate Parts for SN74ALVCHG162282GR

This table gives cross-reference parts and alternative options found for SN74ALVCHG162282GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHG162282GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCHG162282GRE4 ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCHG162282GR vs 74ALVCHG162282GRE4
SN74ALVCHG162282G ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80 Texas Instruments SN74ALVCHG162282GR vs SN74ALVCHG162282G
74ALVCHG162282GRG4 ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCHG162282GR vs 74ALVCHG162282GRG4
SN74ALVCHG162282DBBR 18-Bit To 36-Bit Registered Bus Exchanger With 3-State Outputs 80-TSSOP -40 to 85 Texas Instruments SN74ALVCHG162282GR vs SN74ALVCHG162282DBBR
Part Number Description Manufacturer Compare
SN74ALVCHG162282G ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80 Texas Instruments SN74ALVCHG162282GR vs SN74ALVCHG162282G
SN74ALVCHG162282DBBR 18-Bit To 36-Bit Registered Bus Exchanger With 3-State Outputs 80-TSSOP -40 to 85 Texas Instruments SN74ALVCHG162282GR vs SN74ALVCHG162282DBBR
74ALVCHG162282GRG4 ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 Texas Instruments SN74ALVCHG162282GR vs 74ALVCHG162282GRG4

Related Parts for SN74ALVCHG162282GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCHG162282GR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCHG162282GR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCHG162282GR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCHG162282GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCHG162282GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCHG162282GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCHG162282GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCHG162282GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCHG162282GR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: