| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVTH16601DLR | Texas Instruments | $2.2276 | Registered Bus Transceiver, ALVT Series, 18-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74ALVTH16601DL vs SN74ALVTH16601DLR |
| 74ALVTH16601DLG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74ALVTH16601DL vs 74ALVTH16601DLG4 |
| 74ALVT16601DL-T | NXP Semiconductors | Check for Price | Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74ALVTH16601DL vs 74ALVT16601DL-T |
| 74ALVT16601DL,512 | NXP Semiconductors | Check for Price | Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74ALVTH16601DL vs 74ALVT16601DL,512 |
| 74ALVTH16601DLRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74ALVTH16601DL vs 74ALVTH16601DLRG4 |
| 74ALVT16601DL | NXP Semiconductors | Check for Price | Registered Bus Transceiver, ALVT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 | SN74ALVTH16601DL vs 74ALVT16601DL |
Part Details for SN74ALVTH16601DL by Texas Instruments
Results Overview of SN74ALVTH16601DL by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVTH16601DL Information
SN74ALVTH16601DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALVTH16601DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74ALVTH16601DL-ND
|
DigiKey | IC UNIV BUS TXRX 56-SSOP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
86046171
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0501 | Americas - 1680 |
|
$3.7500 / $4.6875 | Buy Now |
|
DISTI #
86023450
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 1475 |
|
$3.7500 / $4.6875 | Buy Now |
|
DISTI #
86025120
|
Verical | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0001 | Americas - 860 |
|
$3.7500 / $4.6875 | Buy Now |
|
|
Rochester Electronics | Registered Bus Transceiver, ALVT Series, 18-Func, 18-Bit, True Output, BICMOS, PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4075 |
|
$3.0000 / $3.7500 | Buy Now |
US Tariff Estimator: SN74ALVTH16601DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ALVTH16601DL Part Data Attributes
|
|
SN74ALVTH16601DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH16601DL
Texas Instruments
Registered Bus Transceiver, ALVT Series, 18-Func, 18-Bit, True Output, BICMOS, PDSO56
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-56 | |
| Pin Count | 56 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 3.3v Supply | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Alvt | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 18 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 5.9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74ALVTH16601DL
This table gives cross-reference parts and alternative options found for SN74ALVTH16601DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH16601DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ALVTH16601DL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74ALVTH16601DL is 1.65 V to 3.6 V, with a typical operating voltage of 1.8 V or 2.5 V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors (e.g., 22-ohm to 33-ohm) at the receiving end. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
The maximum frequency of operation for the SN74ALVTH16601DL is 250 MHz, but this can vary depending on the specific application, PCB design, and operating conditions.
-
While the SN74ALVTH16601DL is not designed for 5-V operation, it can tolerate 5-V input signals with some limitations. However, it's essential to ensure that the output voltage does not exceed the recommended maximum rating of 3.6 V to prevent damage to the device.
-
To prevent damage or incorrect operation, ensure that the power supply voltage (VCC) is applied before the input signals. Also, ensure that the power-down sequence is in the reverse order, with input signals removed before VCC is turned off.