| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS02DR | Texas Instruments | $0.9881 | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS02D vs SN74AS02DR |
| SN74AS02NSR | Texas Instruments | $1.1364 | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS02D vs SN74AS02NSR |
| SN74AS02NSRG4 | Texas Instruments | Check for Price | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS02D vs SN74AS02NSRG4 |
| SN74AS02NSRE4 | Texas Instruments | Check for Price | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS02D vs SN74AS02NSRE4 |
| DM74AS02MX | Texas Instruments | Check for Price | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS02D vs DM74AS02MX |
| DM74AS02MX | National Semiconductor Corporation | Check for Price | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS02D vs DM74AS02MX |
Part Details for SN74AS02D by Texas Instruments
Results Overview of SN74AS02D by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS02D Information
SN74AS02D by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS02D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74AS02D-ND
|
DigiKey | IC NOR 4-CIR 2-IN 14-SOIC Min Qty: 1 Container: Tube |
209 Tube |
|
$1.7254 / $2.8100 | Buy Now |
|
DISTI #
86020770
|
Verical | NOR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 0601 | Americas - 19200 |
|
$1.4250 / $1.6875 | Buy Now |
|
DISTI #
86031415
|
Verical | NOR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 223 Package Multiple: 1 | Americas - 3550 |
|
$1.4250 / $1.6875 | Buy Now |
|
DISTI #
86020234
|
Verical | NOR Gate 4-Element 2-IN 14-Pin SOIC Tube RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1301 | Americas - 250 |
|
$1.4250 / $1.6875 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,AS-TTL,SOP,14PIN,PLASTIC | 7367 |
|
$0.4809 / $1.3740 | Buy Now |
|
|
Rochester Electronics | NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23100 |
|
$1.1400 / $1.4200 | Buy Now |
US Tariff Estimator: SN74AS02D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS02D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AS02D Part Data Attributes
|
|
SN74AS02D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS02D
Texas Instruments
NOR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1986-01-01 | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 20.1 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 4.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AS02D
This table gives cross-reference parts and alternative options found for SN74AS02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AS02D Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AS02D is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).
-
The recommended power-on sequence for the SN74AS02D is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying power to the VCC pin.
-
To handle ESD protection for the SN74AS02D, it is recommended to follow proper ESD handling practices, such as using ESD-protective packaging and handling equipment, and ensuring that the device is properly grounded during handling and assembly.
-
The recommended layout and routing for the SN74AS02D involves following proper PCB design practices, such as minimizing trace lengths and impedance, using proper termination and decoupling, and ensuring that the device is properly grounded and shielded.