Part Details for SN74AS08DBR by Texas Instruments
Results Overview of SN74AS08DBR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS08DBR Information
SN74AS08DBR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS08DBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74AS08DBR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SSOP Min Qty: 186 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$1.6100 | Buy Now |
|
DISTI #
86014488
|
Verical | AND Gate 4-Element 2-IN 14-Pin SSOP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 1001 | Americas - 16000 |
|
$0.9998 / $1.6125 | Buy Now |
|
DISTI #
86020793
|
Verical | AND Gate 4-Element 2-IN 14-Pin SSOP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0701 | Americas - 8000 |
|
$0.9998 / $1.6125 | Buy Now |
|
DISTI #
86019436
|
Verical | AND Gate 4-Element 2-IN 14-Pin SSOP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0601 | Americas - 4000 |
|
$0.9998 / $1.6125 | Buy Now |
|
DISTI #
86042569
|
Verical | AND Gate 4-Element 2-IN 14-Pin SSOP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 2000 |
|
$0.9998 / $1.6125 | Buy Now |
|
|
Rochester Electronics | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.7998 / $1.2900 | Buy Now |
US Tariff Estimator: SN74AS08DBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS08DBR
SN74AS08DBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AS08DBR Part Data Attributes
|
|
SN74AS08DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS08DBR
Texas Instruments
AND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Prop. Delay@Nom-Sup | 5.5 Ns | |
| Propagation Delay (tpd) | 5.5 Ns | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74AS08DBR
This table gives cross-reference parts and alternative options found for SN74AS08DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS08DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74AS08N_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74AS08DBR vs DM74AS08N_NL |
| S54S08F883B | Signetics | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74AS08DBR vs S54S08F883B |
| SN74S08DRE4 | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS08DBR vs SN74S08DRE4 |
| S54S08F883B | Philips Semiconductors | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74AS08DBR vs S54S08F883B |
| JD54F08BCA | Teledyne e2v | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | SN74AS08DBR vs JD54F08BCA |
| S54S08F883B | NXP Semiconductors | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74AS08DBR vs S54S08F883B |
| SN74S08DRG4 | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS08DBR vs SN74S08DRG4 |
| SNJ54S08W | Rochester Electronics LLC | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | SN74AS08DBR vs SNJ54S08W |
| U74AHCT08G-S14-R | Unisonic Technologies Co Ltd | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AS08DBR vs U74AHCT08G-S14-R |
| 74F08SC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | SN74AS08DBR vs 74F08SC_NL |