| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS109AD | Texas Instruments | $2.7200 | J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74AS109DR vs SN74AS109AD |
| SN74AS109ADE4 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74AS109DR vs SN74AS109ADE4 |
| SN74AS109ADRG4 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | SN74AS109DR vs SN74AS109ADRG4 |
Part Details for SN74AS109DR by Texas Instruments
Results Overview of SN74AS109DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS109DR Information
SN74AS109DR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS109DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 | 9075 |
|
RFQ |
US Tariff Estimator: SN74AS109DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS109DR Part Data Attributes
|
|
SN74AS109DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS109DR
Texas Instruments
J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-Kbar Flip-Flop | |
| Max Frequency@Nom-Sup | 105000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 17 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 105 Mhz |
Alternate Parts for SN74AS109DR
This table gives cross-reference parts and alternative options found for SN74AS109DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS109DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.