Part Details for SN74AS11DR by Texas Instruments
Results Overview of SN74AS11DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS11DR Information
SN74AS11DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS11DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74AS11DR-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9407 / $0.9720 | Buy Now |
|
DISTI #
86028255
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 | Americas - 5000 |
|
$0.7828 / $1.2625 | Buy Now |
|
DISTI #
86031086
|
Verical | AND Gate 3-Element 3-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 0501 | Americas - 2500 |
|
$0.7828 / $1.2625 | Buy Now |
|
|
Rochester Electronics | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.6262 / $1.0100 | Buy Now |
US Tariff Estimator: SN74AS11DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS11DR
SN74AS11DR Part Data Attributes
|
|
SN74AS11DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS11DR
Texas Instruments
AND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 18 Ma | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AS11DR
This table gives cross-reference parts and alternative options found for SN74AS11DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS11DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F11SC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs 74F11SC_NL |
| 74F11SC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs 74F11SC |
| SN74F11DRG4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs SN74F11DRG4 |
| SN74AS11DP3 | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs SN74AS11DP3 |
| 933739350602 | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs 933739350602 |
| MC74F11DDR2 | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs MC74F11DDR2 |
| N74F11D-T | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs N74F11D-T |
| SN74F11DRE4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs SN74F11DRE4 |
| 74F11VCQR | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs 74F11VCQR |
| SN74AS11DRE4 | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DR vs SN74AS11DRE4 |
SN74AS11DR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74AS11DR is 4.5V to 5.5V, although it can operate as low as 3V with reduced performance.
-
The SN74AS11DR has a maximum junction temperature of 150°C. To handle heat dissipation, ensure good airflow, use a heat sink if necessary, and follow proper PCB design and layout guidelines.
-
The maximum clock frequency that the SN74AS11DR can handle is 100 MHz, although this may vary depending on the specific application and operating conditions.
-
Yes, the SN74AS11DR can be used in a 3.3V system, but it may not operate at its full speed and may have reduced noise margins. It's recommended to use a voltage regulator or level shifter to ensure proper operation.
-
To ensure signal integrity, use proper PCB design and layout techniques, such as using short signal traces, avoiding signal reflections, and using termination resistors if necessary.