| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS11J | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, CDIP14 | SN74AS11NP1 vs SN74AS11J |
| SN74AS11N3 | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14 | SN74AS11NP1 vs SN74AS11N3 |
| M38510/34002BCA | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | SN74AS11NP1 vs M38510/34002BCA |
| SNC54AS11J | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, CDIP14 | SN74AS11NP1 vs SNC54AS11J |
| DM74AS11N | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14 | SN74AS11NP1 vs DM74AS11N |
| 5962-9756101QCX | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, CDIP14 | SN74AS11NP1 vs 5962-9756101QCX |
| 54F11DM | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | SN74AS11NP1 vs 54F11DM |
| NTE74S11 | NTE Electronics Inc | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | SN74AS11NP1 vs NTE74S11 |
| SN74AS11N-10 | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14 | SN74AS11NP1 vs SN74AS11N-10 |
| 54F11DMQB | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | SN74AS11NP1 vs 54F11DMQB |
Part Details for SN74AS11NP1 by Texas Instruments
Results Overview of SN74AS11NP1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS11NP1 Information
SN74AS11NP1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS11NP1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, 3-Func, 3-Input, TTL, PDIP14 | 3905 |
|
RFQ |
US Tariff Estimator: SN74AS11NP1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS11NP1 Part Data Attributes
|
|
SN74AS11NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS11NP1
Texas Instruments
AND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 18.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 18 Ma | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74AS11NP1
This table gives cross-reference parts and alternative options found for SN74AS11NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS11NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.