Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsFinancial Technology (Fintech)Computing and Data StorageTelecommunicationsCommunication and Networking
SN74AS157DE4 Information
SN74AS157DE4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AS157DE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS157DE4Texas InstrumentsMultiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Part Package Code
SOIC
Package Description
So-16
Pin Count
16
HTS Code
8542.39.00.60
Family
As
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Multiplexer
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
True
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
Rectangular
Package Style
Small Outline
Packing Method
Tube
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
28 Ma
Prop. Delay@Nom-Sup
6 Ns
Propagation Delay (tpd)
10 Ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Commercial
Terminal Finish
Nickel Palladium Gold
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 Mm
Alternate Parts for SN74AS157DE4
This table gives cross-reference parts and alternative options found for SN74AS157DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS157DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.