Datasheets
SN74AS169FN by:
Texas Instruments

Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PQCC20

Part Details for SN74AS169FN by Texas Instruments

Results Overview of SN74AS169FN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

SN74AS169FN Information

SN74AS169FN by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: SN74AS169FN by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS169FN
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS169FN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS169FN Part Data Attributes

SN74AS169FN Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS169FN Texas Instruments Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PQCC20
Part Life Cycle Code Obsolete
Package Description Lcc-20
HTS Code 8542.39.00.60
Count Direction Bidirectional
Family As
JESD-30 Code S-PQCC-J20
Length 8.96 Mm
Load Capacitance (CL) 50 Pf
Load/Preset Input Yes
Logic IC Type Binary Counter
Max Frequency@Nom-Sup 75000000 Hz
Max I(ol) 0.02 A
Mode of Operation Synchronous
Number of Bits 4
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 63 Ma
Prop. Delay@Nom-Sup 13 Ns
Propagation Delay (tpd) 13 Ns
Qualification Status Not Qualified
Seated Height-Max 4.78 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Trigger Type Positive Edge
Width 8.96 Mm
fmax-Min 75 Mhz

Alternate Parts for SN74AS169FN

This table gives cross-reference parts and alternative options found for SN74AS169FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS169FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AS169AFN Texas Instruments Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PQCC20 SN74AS169FN vs SN74AS169AFN
Part Number Manufacturer Composite Price Description Compare
SN74AS169JP4 Texas Instruments Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 SN74AS169FN vs SN74AS169JP4
SN74AS169N Rochester Electronics LLC Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 SN74AS169FN vs SN74AS169N
SN74AS169N1 Rochester Electronics LLC Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 SN74AS169FN vs SN74AS169N1
SN74AS169ADRE4 Texas Instruments Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 SN74AS169FN vs SN74AS169ADRE4
SN74AS169NP1 Texas Instruments Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 SN74AS169FN vs SN74AS169NP1
SN74AS169NP1 Rochester Electronics LLC Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16 SN74AS169FN vs SN74AS169NP1
SN54AS169AJ Texas Instruments Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 SN74AS169FN vs SN54AS169AJ
DM74AS169AMX Rochester Electronics LLC Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 SN74AS169FN vs DM74AS169AMX
SN74AS169JP4 Rochester Electronics LLC Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16 SN74AS169FN vs SN74AS169JP4
SN74AS169D3 Texas Instruments Check for Price Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16 SN74AS169FN vs SN74AS169D3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS169FN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS169FN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS169FN would you like to use for your alert(s)?
  • Please alert me when SN74AS169FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS169FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS169FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS169FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS169FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS169FN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: