Datasheets
packagee
SN74AS174NE4 by: Texas Instruments

D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16

Part Details for SN74AS174NE4 by Texas Instruments

Results Overview of SN74AS174NE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

SN74AS174NE4 Information

SN74AS174NE4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AS174NE4

Part # Distributor Description Stock Price Buy
Vyrian D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 9159
RFQ

US Tariff Estimator: SN74AS174NE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS174NE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS174NE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS174NE4 Part Data Attributes

SN74AS174NE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS174NE4 Texas Instruments D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-16
Pin Count 16
HTS Code 8542.39.00.60
Family As
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Length 19.305 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.02 A
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape Rectangular
Package Style In-Line
Packing Method Tube
Power Supply Current-Max (ICC) 45 Ma
Prop. Delay@Nom-Sup 10 Ns
Propagation Delay (tpd) 10 Ns
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 7.62 Mm
fmax-Min 100 Mhz

Alternate Parts for SN74AS174NE4

This table gives cross-reference parts and alternative options found for SN74AS174NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS174NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SNJ54AS174J-00 Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 SN74AS174NE4 vs SNJ54AS174J-00
Part Number Manufacturer Composite Price Description Compare
SNJ54AS175AFK Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20 SN74AS174NE4 vs SNJ54AS175AFK
SN74AS74DR Texas Instruments Check for Price D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 SN74AS174NE4 vs SN74AS74DR
74HC73PW-T Nexperia Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 SN74AS174NE4 vs 74HC73PW-T
HD74HC113P Renesas Electronics Corporation Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14 SN74AS174NE4 vs HD74HC113P
SN74AS175FN-00 Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PQCC20 SN74AS174NE4 vs SN74AS175FN-00
SN74AS114FN-00 Texas Instruments Check for Price J-K Flip-Flop, AS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PQCC20 SN74AS174NE4 vs SN74AS114FN-00
SN54AS175BFK Texas Instruments Check for Price D Flip-Flop, AS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20 SN74AS174NE4 vs SN54AS175BFK
SNJ54AS109AFK Texas Instruments Check for Price J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20 SN74AS174NE4 vs SNJ54AS109AFK
54AC74MDS National Semiconductor Corporation Check for Price D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS SN74AS174NE4 vs 54AC74MDS
SN74LS73ADE4 Texas Instruments Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO14 SN74AS174NE4 vs SN74LS73ADE4
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS174NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS174NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS174NE4 would you like to use for your alert(s)?
  • Please alert me when SN74AS174NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS174NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS174NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS174NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS174NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS174NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: