Part Details for SN74AS181AFN by Texas Instruments
Results Overview of SN74AS181AFN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS181AFN Information
SN74AS181AFN by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS181AFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, AS Series, 4-Bit, TTL, PQCC28 | 8549 |
|
RFQ |
US Tariff Estimator: SN74AS181AFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS181AFN
SN74AS181AFN Part Data Attributes
|
|
SN74AS181AFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS181AFN
Texas Instruments
Arithmetic Logic Unit, AS Series, 4-Bit, TTL, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 16 Logic & Arithmetic Operations; Internal Carry And Higher Order Lookahead | |
| Family | As | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 200 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.5062 Mm |
Alternate Parts for SN74AS181AFN
This table gives cross-reference parts and alternative options found for SN74AS181AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS181AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4532BPWR | Texas Instruments | $0.1622 | Encoder, 4000/14000/40000 Series, 8-Bit, Inverted Output, CMOS, PDSO16 | SN74AS181AFN vs CD4532BPWR |
| 74F583DCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74AS181AFN vs 74F583DCQR |
| MC14008BALD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | SN74AS181AFN vs MC14008BALD |
| 74AC521MTC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74AS181AFN vs 74AC521MTC |
| 74AC521LCQR | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SN74AS181AFN vs 74AC521LCQR |
| MC14561BAL | Motorola Semiconductor Products | Check for Price | Encoder, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP14 | SN74AS181AFN vs MC14561BAL |
| CD40147BM96 | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 10-Bit, Inverted Output, CMOS, PDSO16 | SN74AS181AFN vs CD40147BM96 |
| 5962-9098502M2X | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SN74AS181AFN vs 5962-9098502M2X |
| 74F384PC | National Semiconductor Corporation | Check for Price | Multiplier, F/FAST Series, 8-Bit, TTL, PDIP16 | SN74AS181AFN vs 74F384PC |
| 74F582SC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO24 | SN74AS181AFN vs 74F582SC |