| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S182N | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, PDIP16 | SN74AS182NP1 vs SN74S182N |
| SN74S182N3 | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, PDIP16 | SN74AS182NP1 vs SN74S182N3 |
| SN74S182JP4 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16 | SN74AS182NP1 vs SN74S182JP4 |
| SNJ54S182J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, CDIP16 | SN74AS182NP1 vs SNJ54S182J |
| SN74S182N | Monolithic Memories Inc (MMI) | Check for Price | Look-Ahead Carry Generator, TTL, PDIP16 | SN74AS182NP1 vs SN74S182N |
| SN74S182N-10 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16 | SN74AS182NP1 vs SN74S182N-10 |
| SN54AS182J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP16 | SN74AS182NP1 vs SN54AS182J |
| SN54S182J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, CDIP16 | SN74AS182NP1 vs SN54S182J |
| SN74S182J4 | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator | SN74AS182NP1 vs SN74S182J4 |
| SNJ54AS182J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP16 | SN74AS182NP1 vs SNJ54AS182J |
Part Details for SN74AS182NP1 by Texas Instruments
Results Overview of SN74AS182NP1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS182NP1 Information
SN74AS182NP1 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS182NP1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Look-Ahead Carry Generator, TTL, PDIP16 | 3182 |
|
RFQ |
US Tariff Estimator: SN74AS182NP1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS182NP1 Part Data Attributes
|
|
SN74AS182NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS182NP1
Texas Instruments
Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74AS182NP1
This table gives cross-reference parts and alternative options found for SN74AS182NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS182NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.