There are no models available for this part yet.
Overview of SN74AS195FN-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
CAD Models for SN74AS195FN-00 by Texas Instruments
Part Data Attributes for SN74AS195FN-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCJ,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT
|
Count Direction
|
RIGHT
|
Family
|
AS
|
JESD-30 Code
|
S-PQCC-J20
|
Length
|
8.9662 mm
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
10.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
8.9662 mm
|
Alternate Parts for SN74AS195FN-00
This table gives cross-reference parts and alternative options found for SN74AS195FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS195FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU3712D | Serial In Parallel Out, 3712 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, DIP-16 | Nisshinbo Micro Devices | SN74AS195FN-00 vs NJU3712D |
CXB1132Q | Parallel In Parallel Out, 1000 Series, 9-Bit, Bidirectional, True Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | SN74AS195FN-00 vs CXB1132Q |
S8273W | IC 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | SN74AS195FN-00 vs S8273W |
CD74HC4094H | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS | Harris Semiconductor | SN74AS195FN-00 vs CD74HC4094H |
HCF4517BC1 | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | SN74AS195FN-00 vs HCF4517BC1 |
AM2804XX | Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | SN74AS195FN-00 vs AM2804XX |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74AS195FN-00 vs SN74LS673FN |
DM9300N | 93 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74AS195FN-00 vs DM9300N |
8001701 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL | Motorola Semiconductor Products | SN74AS195FN-00 vs 8001701 |
TPIC6C595N | 8-bit shift register with 100mA/ch 16-PDIP -40 to 125 | Texas Instruments | SN74AS195FN-00 vs TPIC6C595N |