Part Details for SN74AS2645NP3 by Rochester Electronics LLC
Overview of SN74AS2645NP3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS2645NP3
SN74AS2645NP3 CAD Models
SN74AS2645NP3 Part Data Attributes:
|
SN74AS2645NP3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS2645NP3
Rochester Electronics LLC
Bus Transceiver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Power Supply Current-Max (ICC) | 155 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SN74AS2645NP3
This table gives cross-reference parts and alternative options found for SN74AS2645NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS2645NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS2645DW | Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | Rochester Electronics LLC | SN74AS2645NP3 vs SN74AS2645DW |
SN74AS2645FN | Bus Transceiver, | Rochester Electronics LLC | SN74AS2645NP3 vs SN74AS2645FN |
SN74AS2645JP4 | Bus Transceiver, | Rochester Electronics LLC | SN74AS2645NP3 vs SN74AS2645JP4 |
SN74AS2645DWR | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74AS2645NP3 vs SN74AS2645DWR |
DM74AS2645N | IC AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74AS2645NP3 vs DM74AS2645N |
SN74AS2645DW3 | Bus Transceiver, | Rochester Electronics LLC | SN74AS2645NP3 vs SN74AS2645DW3 |
SNJ54AS2640FK | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74AS2645NP3 vs SNJ54AS2640FK |
SN54AS2645J-00 | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74AS2645NP3 vs SN54AS2645J-00 |
SN74AS2640DWR | AS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74AS2645NP3 vs SN74AS2640DWR |
SN74AS2645N3 | AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74AS2645NP3 vs SN74AS2645N3 |