Part Details for SN74AS264N by Texas Instruments
Overview of SN74AS264N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS264N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS264N-ND
|
DigiKey | LOOK-AHEAD CARRY GENERATOR Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2907 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2907 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for SN74AS264N
SN74AS264N CAD Models
SN74AS264N Part Data Attributes
|
SN74AS264N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS264N
Texas Instruments
AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74AS264N
This table gives cross-reference parts and alternative options found for SN74AS264N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS264N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS264N3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS264N vs SN74AS264N3 |
SN74AS264J4 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74AS264N vs SN74AS264J4 |
SN74AS264N-10 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Texas Instruments | SN74AS264N vs SN74AS264N-10 |
SN74AS264NP3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS264N vs SN74AS264NP3 |
SN74AS264N | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP16 | Rochester Electronics LLC | SN74AS264N vs SN74AS264N |
SNJ54AS264J-00 | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN74AS264N vs SNJ54AS264J-00 |