Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS264NP1 Information
SN74AS264NP1 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AS264NP1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS264NP1Texas InstrumentsLook-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP16
Part Life Cycle Code
Obsolete
Package Description
Dip-16
HTS Code
8542.39.00.60
Family
As
JESD-30 Code
R-PDIP-T16
Length
19.8 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Look-Ahead Carry Generator
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
Plastic/Epoxy
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
Rectangular
Package Style
In-Line
Qualification Status
Not Qualified
Seated Height-Max
5.08 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Commercial
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Width
7.62 Mm
Alternate Parts for SN74AS264NP1
This table gives cross-reference parts and alternative options found for SN74AS264NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS264NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.