Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsAutomotive
SN74AS282DW Information
SN74AS282DW by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AS282DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS282DWTexas InstrumentsLook-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDSO20
Part Life Cycle Code
Obsolete
Package Description
Soic-20
HTS Code
8542.39.00.60
Additional Feature
With Higher Order Lookahead; With Active High Or Low Selectable Carry Inputs
Family
As
JESD-30 Code
R-PDSO-G20
Length
12.8 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Look-Ahead Carry Generator
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
Rectangular
Package Style
Small Outline
Peak Reflow Temperature (Cel)
Not Specified
Qualification Status
Not Qualified
Seated Height-Max
2.65 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Commercial
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
Not Specified
Width
7.5 Mm
Alternate Parts for SN74AS282DW
This table gives cross-reference parts and alternative options found for SN74AS282DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS282DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.