| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS282J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP20 | SN74AS282N vs SN74AS282J |
| DM74AS282N/B+ | Texas Instruments | Check for Price | Look-Ahead Carry Generator, TTL, PDIP20 | SN74AS282N vs DM74AS282N/B+ |
| DM74AS282N/A+ | National Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, TTL, PDIP20 | SN74AS282N vs DM74AS282N/A+ |
| SN74AS282N1 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP20 | SN74AS282N vs SN74AS282N1 |
| DM74AS282J/A+ | National Semiconductor Corporation | Check for Price | Look-Ahead Carry Generator, TTL, CDIP20 | SN74AS282N vs DM74AS282J/A+ |
| SNC54AS282J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP20 | SN74AS282N vs SNC54AS282J |
| SNJ54AS282J | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP20 | SN74AS282N vs SNJ54AS282J |
| DM54AS282J/883 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, TTL, CDIP20 | SN74AS282N vs DM54AS282J/883 |
| SN74AS282JP4 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, CDIP20 | SN74AS282N vs SN74AS282JP4 |
| SN74AS282N3 | Texas Instruments | Check for Price | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP20 | SN74AS282N vs SN74AS282N3 |
Part Details for SN74AS282N by Texas Instruments
Results Overview of SN74AS282N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS282N Information
SN74AS282N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS282N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP20 | 6930 |
|
RFQ |
US Tariff Estimator: SN74AS282N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS282N Part Data Attributes
|
|
SN74AS282N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS282N
Texas Instruments
Look-Ahead Carry Generator, AS Series, 4-Bit, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Higher Order Lookahead; With Active High Or Low Selectable Carry Inputs | |
| Family | As | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74AS282N
This table gives cross-reference parts and alternative options found for SN74AS282N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS282N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.