| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC520LCTR | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SN74AS286FN-00 vs 74AC520LCTR |
| 74AC521MTC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74AS286FN-00 vs 74AC521MTC |
| 74F583DCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74AS286FN-00 vs 74F583DCQR |
| MC14008BALD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | SN74AS286FN-00 vs MC14008BALD |
| HCF4063M013TR | STMicroelectronics | Check for Price | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDSO16 | SN74AS286FN-00 vs HCF4063M013TR |
| SN74F283DRE4 | Rochester Electronics LLC | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | SN74AS286FN-00 vs SN74F283DRE4 |
| CD40101BFMSR | Intersil Corporation | Check for Price | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS, CDIP14 | SN74AS286FN-00 vs CD40101BFMSR |
| SN74AS286N-10 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDIP14 | SN74AS286FN-00 vs SN74AS286N-10 |
| 74F148D | YAGEO Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16 | SN74AS286FN-00 vs 74F148D |
| CD40147BM96 | Texas Instruments | Check for Price | Encoder, 4000/14000/40000 Series, 10-Bit, Inverted Output, CMOS, PDSO16 | SN74AS286FN-00 vs CD40147BM96 |
Part Details for SN74AS286FN-00 by Texas Instruments
Results Overview of SN74AS286FN-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS286FN-00 Information
SN74AS286FN-00 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS286FN-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PQCC20 | 7780 |
|
RFQ |
US Tariff Estimator: SN74AS286FN-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS286FN-00 Part Data Attributes
|
|
SN74AS286FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS286FN-00
Texas Instruments
Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Even Parity Generator; Odd/Even Parity Checker; With Parity I/O And Active Low Parity Error Output | |
| Family | As | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.9662 Mm |
Alternate Parts for SN74AS286FN-00
This table gives cross-reference parts and alternative options found for SN74AS286FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS286FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.