Part Details for SN74AS30N by Texas Instruments
Results Overview of SN74AS30N by Texas Instruments
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS30N Information
SN74AS30N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AS30N | Texas Instruments | 8-Input Positive-NAND Gates 14-PDIP 0 to 70 |
Price & Stock for SN74AS30N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33810-5-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DIP Min Qty: 325 Container: Tube |
0 Tube |
|
$3.8592 | Buy Now |
|
DISTI #
595-SN74AS30N
|
Mouser Electronics | Logic Gates 8-Input Positive NAN D gates RoHS: Compliant | 0 |
|
$3.5200 / $5.9900 | Order Now |
|
DISTI #
595-SN74AS30N
|
Mouser Electronics | Logic Gates 8-Input Positive NAN D gates RoHS: Compliant | 0 |
|
$3.5700 / $5.9900 | Order Now |
|
DISTI #
86283210
|
Verical | NAND Gate 1-Element 8-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0301 | Americas - 8005 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86287225
|
Verical | NAND Gate 1-Element 8-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0701 | Americas - 3375 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86282239
|
Verical | NAND Gate 1-Element 8-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1401 | Americas - 3000 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86282163
|
Verical | NAND Gate 1-Element 8-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 | Americas - 2688 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86287014
|
Verical | NAND Gate 1-Element 8-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0001 | Americas - 1700 |
|
$2.7500 / $3.2625 | Buy Now |
|
DISTI #
86282925
|
Verical | NAND Gate 1-Element 8-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 9701 | Americas - 455 |
|
$2.7500 / $3.2625 | Buy Now |
|
|
Bristol Electronics | NAND Gate 1-Element 8-IN 14-Pin PDIP | 268 |
|
RFQ |
US Tariff Estimator: SN74AS30N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS30N
SN74AS30N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AS30N Part Data Attributes
|
|
SN74AS30N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS30N
Texas Instruments
NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1986-01-01 | |
| Family | As | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.008 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 4.9 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74AS30N
This table gives cross-reference parts and alternative options found for SN74AS30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS30JP4 | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, CDIP14 | SN74AS30N vs SN74AS30JP4 |
| SN74AS30N3 | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDIP14 | SN74AS30N vs SN74AS30N3 |
| 5962-9755801QCA | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, CDIP14 | SN74AS30N vs 5962-9755801QCA |
| SNJ54AS30J | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, CDIP14 | SN74AS30N vs SNJ54AS30J |
| SN74AS30N1 | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDIP14 | SN74AS30N vs SN74AS30N1 |
| SN74AS30NP1 | Texas Instruments | Check for Price | NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDIP14 | SN74AS30N vs SN74AS30NP1 |