| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962H9658401VXA | Cobham Semiconductor Solutions | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16 | SN74AS6364GA vs 5962H9658401VXA |
| CD4532BFMSH | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | SN74AS6364GA vs CD4532BFMSH |
| SNJ54AS885FH-00 | Texas Instruments | Check for Price | Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, CQCC28 | SN74AS6364GA vs SNJ54AS885FH-00 |
| UT54ACS630UPC | Cobham PLC | Check for Price | Error Detection And Correction Circuit, AC Series, 16-Bit, True Output, CMOS, CDSO28 | SN74AS6364GA vs UT54ACS630UPC |
| ACS630KMSR | Intersil Corporation | Check for Price | Error Detection And Correction Circuit, AC Series, 16-Bit, CMOS, CDFP28 | SN74AS6364GA vs ACS630KMSR |
| 74F148D | YAGEO Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16 | SN74AS6364GA vs 74F148D |
| HCF4063M013TR | STMicroelectronics | Check for Price | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDSO16 | SN74AS6364GA vs HCF4063M013TR |
| SN74AS286N-10 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDIP14 | SN74AS6364GA vs SN74AS286N-10 |
| SN74AS286DRG4 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDSO14 | SN74AS6364GA vs SN74AS286DRG4 |
| M38510/34201BEA | National Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | SN74AS6364GA vs M38510/34201BEA |
Part Details for SN74AS6364GA by Texas Instruments
Results Overview of SN74AS6364GA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS6364GA Information
SN74AS6364GA by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS6364GA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Error Detection And Correction Circuit, AS Series, 64-Bit, TTL, CPGA207 | 7151 |
|
RFQ |
US Tariff Estimator: SN74AS6364GA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS6364GA Part Data Attributes
|
|
SN74AS6364GA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS6364GA
Texas Instruments
Error Detection And Correction Circuit, AS Series, 64-Bit, TTL, CPGA207
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Pga-207 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | S-CPGA-P207 | |
| Length | 17 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Error Detection And Correction Circuit | |
| Number of Bits | 64 | |
| Number of Functions | 1 | |
| Number of Terminals | 207 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Equivalence Code | PGA208,17X17 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 1500 Ma | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 17 Mm |
Alternate Parts for SN74AS6364GA
This table gives cross-reference parts and alternative options found for SN74AS6364GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS6364GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.