| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74AS652WMX | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs DM74AS652WMX |
| DM74AS652WM | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs DM74AS652WM |
| SN74AS652DWR | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs SN74AS652DWR |
| SN74AS652DW | Rochester Electronics LLC | Check for Price | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74AS652-1DW vs SN74AS652DW |
| SN74AS652DWRE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs SN74AS652DWRE4 |
| DM74AS652WM | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs DM74AS652WM |
| DM74AS652WM | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs DM74AS652WM |
| SN74AS652-1DWR | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs SN74AS652-1DWR |
| SN74AS652DWRG4 | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652-1DW vs SN74AS652DWRG4 |
Part Details for SN74AS652-1DW by Texas Instruments
Results Overview of SN74AS652-1DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS652-1DW Information
SN74AS652-1DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AS652DW | Texas Instruments | Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 |
Price & Stock for SN74AS652-1DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | 5730 |
|
RFQ |
US Tariff Estimator: SN74AS652-1DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS652-1DW Part Data Attributes
|
|
SN74AS652-1DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS652-1DW
Texas Instruments
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | As | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 195 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74AS652-1DW
This table gives cross-reference parts and alternative options found for SN74AS652-1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS652-1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.