| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS652DW | Texas Instruments | $8.1220 | Registered Bus Transceiver, AS Series, 8-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs SN74AS652DW |
| SN74AS652DWRE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs SN74AS652DWRE4 |
| SN74AS652-1DW | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs SN74AS652-1DW |
| DM74AS652WMX | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs DM74AS652WMX |
| DM74AS652WM | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs DM74AS652WM |
| SN74AS652DWE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs SN74AS652DWE4 |
| DM74AS652WMX | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs DM74AS652WMX |
| DM74AS652WM | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | SN74AS652DWG4 vs DM74AS652WM |
Part Details for SN74AS652DWG4 by Texas Instruments
Results Overview of SN74AS652DWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS652DWG4 Information
SN74AS652DWG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AS652DWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS652DWG4 Part Data Attributes
|
|
SN74AS652DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS652DWG4
Texas Instruments
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Select Input For Multiplexed Transmission Of Registered/Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | As | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 211 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74AS652DWG4
This table gives cross-reference parts and alternative options found for SN74AS652DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS652DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.