Datasheets
packagee
SN74AS762DW by: Texas Instruments

Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20

Part Details for SN74AS762DW by Texas Instruments

Results Overview of SN74AS762DW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN74AS762DW Information

SN74AS762DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AS762DW

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 6268
RFQ

US Tariff Estimator: SN74AS762DW by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS762DW
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS762DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS762DW Part Data Attributes

SN74AS762DW Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS762DW Texas Instruments Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Plastic, Dso-20
Pin Count 20
HTS Code 8542.39.00.60
Additional Feature One Function With Inverted Outputs
Control Type Enable Low
Count Direction Unidirectional
Family As
JESD-30 Code R-PDSO-G20
Length 12.8 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Driver
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Power Supply Current-Max (ICC) 87 Ma
Prop. Delay@Nom-Sup 19 Ns
Propagation Delay (tpd) 19 Ns
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 7.5 Mm

Alternate Parts for SN74AS762DW

This table gives cross-reference parts and alternative options found for SN74AS762DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS762DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AS762DWR Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 SN74AS762DW vs SN74AS762DWR
Part Number Manufacturer Composite Price Description Compare
SN74AS760DWR Texas Instruments $3.6062 Bus Driver, AS Series, 8-Func, 4-Bit, True Output, TTL, PDSO20 SN74AS762DW vs SN74AS760DWR
74LVTH244BPW,118 Nexperia Check for Price Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 SN74AS762DW vs 74LVTH244BPW,118
SN74AS763DW Rochester Electronics LLC Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 SN74AS762DW vs SN74AS763DW
SN54AS760FH-00 Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 SN74AS762DW vs SN54AS760FH-00
SN74LVTH244ARGYRG4 Texas Instruments Check for Price Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PQCC20 SN74AS762DW vs SN74LVTH244ARGYRG4
SN74AS763N Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 SN74AS762DW vs SN74AS763N
5962-8776701RX Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 SN74AS762DW vs 5962-8776701RX
935202990112 Nexperia Check for Price Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 SN74AS762DW vs 935202990112
DM74AS760WMX Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 SN74AS762DW vs DM74AS760WMX
SNJ54AS760FK Texas Instruments Check for Price Bus Driver, AS Series, 8-Func, 4-Bit, True Output, TTL, CQCC20 SN74AS762DW vs SNJ54AS760FK
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS762DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS762DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS762DW would you like to use for your alert(s)?
  • Please alert me when SN74AS762DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS762DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS762DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS762DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS762DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS762DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: