Part Details for SN74AS822NT3 by Texas Instruments
Overview of SN74AS822NT3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS822NT3
SN74AS822NT3 CAD Models
SN74AS822NT3 Part Data Attributes:
|
SN74AS822NT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS822NT3
Texas Instruments
AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 109 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74AS822NT3
This table gives cross-reference parts and alternative options found for SN74AS822NT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS822NT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS822JT | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24 | Rochester Electronics LLC | SN74AS822NT3 vs SNJ54AS822JT |
SN74AS822NT-10 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74AS822NT3 vs SN74AS822NT-10 |
SN54AS822JT | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74AS822NT3 vs SN54AS822JT |
SN54AS822JT-00 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74AS822NT3 vs SN54AS822JT-00 |
SN74AS822NT3 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | SN74AS822NT3 vs SN74AS822NT3 |
SNJ54AS822JT | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74AS822NT3 vs SNJ54AS822JT |
SNJ54AS822JT-00 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74AS822NT3 vs SNJ54AS822JT-00 |