Part Details for SNJ54AS822JT by Rochester Electronics LLC
Overview of SNJ54AS822JT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54AS822JT
SNJ54AS822JT CAD Models
SNJ54AS822JT Part Data Attributes:
|
SNJ54AS822JT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS822JT
Rochester Electronics LLC
Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS822JT
This table gives cross-reference parts and alternative options found for SNJ54AS822JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS822JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS822NT-10 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SNJ54AS822JT vs SN74AS822NT-10 |
SN54AS822JT | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SNJ54AS822JT vs SN54AS822JT |
SN54AS822JT-00 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54AS822JT vs SN54AS822JT-00 |
SN74AS822NT3 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | SNJ54AS822JT vs SN74AS822NT3 |
SNJ54AS822JT | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54AS822JT vs SNJ54AS822JT |
SNJ54AS822JT-00 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SNJ54AS822JT vs SNJ54AS822JT-00 |
SN74AS822NT3 | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SNJ54AS822JT vs SN74AS822NT3 |