Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS841DW Information
SN74AS841DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AS841DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Power Off Disable Outputs To Permit Live Insertion
Control Type
Enable Low
Count Direction
Unidirectional
Family
As
JESD-30 Code
R-PDSO-G24
Length
15.4 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Bus Driver
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-State
Output Polarity
True
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
Rectangular
Package Style
Small Outline
Peak Reflow Temperature (Cel)
Not Specified
Power Supply Current-Max (ICC)
94 Ma
Prop. Delay@Nom-Sup
12 Ns
Propagation Delay (tpd)
12 Ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Commercial
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
Not Specified
Trigger Type
High Level
Width
7.5 Mm
Alternate Parts for SN74AS841DW
This table gives cross-reference parts and alternative options found for SN74AS841DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS841DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.