Datasheets
packagee
SN74AS842DW by: Texas Instruments

Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24

Part Details for SN74AS842DW by Texas Instruments

Results Overview of SN74AS842DW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging Robotics and Drones

SN74AS842DW Information

SN74AS842DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AS842DW

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24 4784
RFQ

US Tariff Estimator: SN74AS842DW by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS842DW
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS842DW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS842DW Part Data Attributes

SN74AS842DW Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS842DW Texas Instruments Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Sop-24
Pin Count 24
HTS Code 8542.39.00.60
Control Type Enable Low
Count Direction Unidirectional
Family As
JESD-30 Code R-PDSO-G24
Length 15.4 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Driver
Max I(ol) 0.048 A
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity Inverted
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape Rectangular
Package Style Small Outline
Power Supply Current-Max (ICC) 97 Ma
Prop. Delay@Nom-Sup 12 Ns
Propagation Delay (tpd) 12 Ns
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 7.5 Mm

Alternate Parts for SN74AS842DW

This table gives cross-reference parts and alternative options found for SN74AS842DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS842DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AS842DWR Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24 SN74AS842DW vs SN74AS842DWR
Part Number Manufacturer Composite Price Description Compare
SN74AS841NT-10 Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, PDIP24 SN74AS842DW vs SN74AS841NT-10
SN54AS843FH-00 Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 SN74AS842DW vs SN54AS843FH-00
SN54AS846JT Rochester Electronics LLC Check for Price Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 SN74AS842DW vs SN54AS846JT
SNJ54AS843FK Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 SN74AS842DW vs SNJ54AS843FK
SNJ54AS846FK Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28 SN74AS842DW vs SNJ54AS846FK
SN54AS843JT Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 SN74AS842DW vs SN54AS843JT
SN54AS846FK Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28 SN74AS842DW vs SN54AS846FK
SN54AS841FKR Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 SN74AS842DW vs SN54AS841FKR
SNJ54AS846JT Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 SN74AS842DW vs SNJ54AS846JT
SN74AS841DWR Texas Instruments Check for Price Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 SN74AS842DW vs SN74AS841DWR
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS842DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS842DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS842DW would you like to use for your alert(s)?
  • Please alert me when SN74AS842DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS842DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS842DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS842DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS842DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS842DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: