| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS846JT | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 | SN74AS845DW vs SN54AS846JT |
| SN74AS843NT | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PDIP24 | SN74AS845DW vs SN74AS843NT |
| SN74AS843FN3 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PQCC28 | SN74AS845DW vs SN74AS843FN3 |
| SN74AS843NT3 | Rochester Electronics LLC | Check for Price | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | SN74AS845DW vs SN74AS843NT3 |
| SN74AS844NT3 | Rochester Electronics LLC | Check for Price | AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDIP24 | SN74AS845DW vs SN74AS844NT3 |
| SNJ54AS841FK | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 | SN74AS845DW vs SNJ54AS841FK |
| SN74AS843DWR | Rochester Electronics LLC | Check for Price | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | SN74AS845DW vs SN74AS843DWR |
| SNJ54AS844JT | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24 | SN74AS845DW vs SNJ54AS844JT |
| SNJ54AS843FH-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 | SN74AS845DW vs SNJ54AS843FH-00 |
| SN74AS843FN | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PQCC28 | SN74AS845DW vs SN74AS843FN |
Part Details for SN74AS845DW by Texas Instruments
Results Overview of SN74AS845DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS845DW Information
SN74AS845DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS845DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | 5192 |
|
RFQ |
US Tariff Estimator: SN74AS845DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS845DW Part Data Attributes
|
|
SN74AS845DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS845DW
Texas Instruments
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Triple Output Enable; With Clear And Preset; Power Off Disable Outputs To Permit Live Insertion | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | As | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 85 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | High Level | |
| Width | 7.5 Mm |
Alternate Parts for SN74AS845DW
This table gives cross-reference parts and alternative options found for SN74AS845DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS845DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.