Part Details for SN74AS845FN3 by Texas Instruments
Results Overview of SN74AS845FN3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS845FN3 Information
SN74AS845FN3 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AS845FN3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS845FN3
SN74AS845FN3 Part Data Attributes
|
|
SN74AS845FN3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS845FN3
Texas Instruments
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Triple Output Enable; With Clear And Preset; Power Off Disable Outputs To Permit Live Insertion | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | As | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 85 Ma | |
| Prop. Delay@Nom-Sup | 12 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | High Level | |
| Width | 11.5062 Mm |
Alternate Parts for SN74AS845FN3
This table gives cross-reference parts and alternative options found for SN74AS845FN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS845FN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS842JT | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24 | SN74AS845FN3 vs SN54AS842JT |
| SN74AS842DW | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24 | SN74AS845FN3 vs SN74AS842DW |
| SN74AS843DWR | Rochester Electronics LLC | Check for Price | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | SN74AS845FN3 vs SN74AS843DWR |
| SN54AS846FK | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28 | SN74AS845FN3 vs SN54AS846FK |
| SN74AS844NT-10 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, Inverted Output, TTL, PDIP24 | SN74AS845FN3 vs SN74AS844NT-10 |
| SNJ54AS842FK | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CQCC28 | SN74AS845FN3 vs SNJ54AS842FK |
| SN74AS845NT-10 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | SN74AS845FN3 vs SN74AS845NT-10 |
| SN74AS841ADWR | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74AS845FN3 vs SN74AS841ADWR |
| SNJ54AS846JT-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 | SN74AS845FN3 vs SNJ54AS846JT-00 |
| SN74AS843NT | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PDIP24 | SN74AS845FN3 vs SN74AS843NT |