Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS851N3 Information
SN74AS851N3 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74AS851N3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS851N3Texas InstrumentsMultiplexer, AS Series, 1-Func, 16 Line Input, 1 Line Output, Complementary Output, TTL, PDIP28
Part Life Cycle Code
Obsolete
Package Description
Dip-28
HTS Code
8542.39.00.60
Family
As
JESD-30 Code
R-PDIP-T28
Length
36.32 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Multiplexer
Max I(ol)
0.048 A
Number of Functions
1
Number of Inputs
16
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-State
Output Polarity
Complementary
Package Body Material
Plastic/Epoxy
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
Rectangular
Package Style
In-Line
Peak Reflow Temperature (Cel)
Not Specified
Power Supply Current-Max (ICC)
85 Ma
Prop. Delay@Nom-Sup
20 Ns
Propagation Delay (tpd)
20 Ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Commercial
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
Not Specified
Width
15.24 Mm
Alternate Parts for SN74AS851N3
This table gives cross-reference parts and alternative options found for SN74AS851N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS851N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.