| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F583DCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16 | SN74AS866FN vs 74F583DCQR |
| 5962H9657601QXC | Defense Logistics Agency | Check for Price | Look-Ahead Carry Generator, AC Series, 4-Bit, CMOS, CDFP16 | SN74AS866FN vs 5962H9657601QXC |
| 74AC521LCQR | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SN74AS866FN vs 74AC521LCQR |
| 74F582SPC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP24 | SN74AS866FN vs 74F582SPC |
| 54F582DMQB | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP24 | SN74AS866FN vs 54F582DMQB |
| 74AC11181DW | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, AC Series, CMOS, PDSO28 | SN74AS866FN vs 74AC11181DW |
| 5962-9098501B2A | Rochester Electronics LLC | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SN74AS866FN vs 5962-9098501B2A |
| MC14531BALDS | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, 4000/14000/40000 Series, 12-Bit, Configurable Output, CMOS, CDIP16 | SN74AS866FN vs MC14531BALDS |
| HCC4008BF | STMicroelectronics | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | SN74AS866FN vs HCC4008BF |
| 74F582QCQR | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PQCC28 | SN74AS866FN vs 74F582QCQR |
Part Details for SN74AS866FN by Texas Instruments
Results Overview of SN74AS866FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS866FN Information
SN74AS866FN by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS866FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | SN74AS866FN - 8-Bit Magnitude Comparators RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 913 |
|
$45.8000 / $52.0500 | Buy Now |
US Tariff Estimator: SN74AS866FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS866FN Part Data Attributes
|
|
SN74AS866FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS866FN
Texas Instruments
Magnitude Comparator, AS Series, 8-Bit, True Output, TTL, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Open Collector A = B Output; Arithmetic Comparison; Cascadable; Output Latch | |
| Family | As | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 240 Ma | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.5062 Mm |
Alternate Parts for SN74AS866FN
This table gives cross-reference parts and alternative options found for SN74AS866FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS866FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.