Part Details for SN74AS877DW by Texas Instruments
Results Overview of SN74AS877DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS877DW Information
SN74AS877DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS877DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | 7785 |
|
RFQ |
US Tariff Estimator: SN74AS877DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS877DW
SN74AS877DW Part Data Attributes
|
|
SN74AS877DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS877DW
Texas Instruments
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Eight Selectable Modes | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | As | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 220 Ma | |
| Prop. Delay@Nom-Sup | 11.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74AS877DW
This table gives cross-reference parts and alternative options found for SN74AS877DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS877DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS877JT | Texas Instruments | Check for Price | Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SN74AS877DW vs SN54AS877JT |
| SN54AS874FK | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CQCC28 | SN74AS877DW vs SN54AS874FK |
| SN74AS879FN-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, PQCC28 | SN74AS877DW vs SN74AS879FN-00 |
| SN74AS873DW | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24 | SN74AS877DW vs SN74AS873DW |
| SN74AS879FN3 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, PQCC28 | SN74AS877DW vs SN74AS879FN3 |
| SN74AS874DWG4 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24 | SN74AS877DW vs SN74AS874DWG4 |
| SN54AS874FK | Rochester Electronics LLC | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28 | SN74AS877DW vs SN54AS874FK |
| SN74AS874NT-10 | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24 | SN74AS877DW vs SN74AS874NT-10 |
| SN74AS878DWR | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24 | SN74AS877DW vs SN74AS878DWR |
| SN74AS876DWR | Texas Instruments | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO24 | SN74AS877DW vs SN74AS876DWR |