Datasheets
packagee
SN74AS879DWR by: Texas Instruments

Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24

Part Details for SN74AS879DWR by Texas Instruments

Results Overview of SN74AS879DWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

SN74AS879DWR Information

SN74AS879DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN74AS879DWR

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24 7776
RFQ

US Tariff Estimator: SN74AS879DWR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN74AS879DWR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN74AS879DWR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS879DWR Part Data Attributes

SN74AS879DWR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS879DWR Texas Instruments Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Plastic, So-24
Pin Count 24
HTS Code 8542.39.00.60
Additional Feature With Synchronous Clear
Control Type Enable Low
Count Direction Unidirectional
Family As
JESD-30 Code R-PDSO-G24
Length 15.4 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Driver
Max I(ol) 0.048 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Power Supply Current-Max (ICC) 150 Ma
Prop. Delay@Nom-Sup 10.5 Ns
Propagation Delay (tpd) 10.5 Ns
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 7.5 Mm

Alternate Parts for SN74AS879DWR

This table gives cross-reference parts and alternative options found for SN74AS879DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS879DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AS879DW Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24 SN74AS879DWR vs SN74AS879DW
Part Number Manufacturer Composite Price Description Compare
SN74AS878FN Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PQCC28 SN74AS879DWR vs SN74AS878FN
SN74AS873DWR Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24 SN74AS879DWR vs SN74AS873DWR
SN54AS873JT-00 Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24 SN74AS879DWR vs SN54AS873JT-00
DM74AS876NT Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP24 SN74AS879DWR vs DM74AS876NT
SN74AS874NT3 Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24 SN74AS879DWR vs SN74AS874NT3
SN74AS877NT3 Texas Instruments Check for Price Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 SN74AS879DWR vs SN74AS877NT3
SN54AS873FK Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CQCC28 SN74AS879DWR vs SN54AS873FK
SN54AS877FH-00 Texas Instruments Check for Price Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 SN74AS879DWR vs SN54AS877FH-00
DM74AS879N National Semiconductor Corporation Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 SN74AS879DWR vs DM74AS879N
SN74AS873ADW Texas Instruments Check for Price Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24 SN74AS879DWR vs SN74AS873ADW
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS879DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS879DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS879DWR would you like to use for your alert(s)?
  • Please alert me when SN74AS879DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS879DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS879DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS879DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS879DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS879DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: