Logic
SN74AUC16245DGG
Texas Instruments
Description: AUC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC,TSSOP-48

Overview of SN74AUC16245DGG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AUC16245DGGR Texas Instruments 16-Bit Bus Transceiver with 3-State Outputs 48-TSSOP -40 to 85

CAD Models for SN74AUC16245DGG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AUC16245DGG by Texas Instruments

SN74AUC16245DGG
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AUC
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.005 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Propagation Delay (tpd)
3.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74AUC16245DGG
    Texas Instruments
    AUC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC,TSSOP-48
    VS

Alternate Parts for SN74AUC16245DGG

This table gives cross-reference parts and alternative options found for SN74AUC16245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC16245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74AUC164245AX Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AUC16245DGG vs PI74AUC164245AX
74AUC16245DGGRE4 AUC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74AUC16245DGG vs 74AUC16245DGGRE4
PI74AUC164245AE Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AUC16245DGG vs PI74AUC164245AE
PI74AUC164245AEX Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AUC16245DGG vs PI74AUC164245AEX
Part Number Description Manufacturer Compare
PI74AUC164245AE Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AUC16245DGG vs PI74AUC164245AE
74AUC16240DGGRE4 AUC SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AUC16245DGG vs 74AUC16240DGGRE4
IDT74AUC16240PFI Bus Driver, AUC Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc SN74AUC16245DGG vs IDT74AUC16240PFI
SN74AUC16244GQLR 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74AUC16245DGG vs SN74AUC16244GQLR
IDT74AUC16240BVI Bus Driver, AUC Series, 4-Func, 4-Bit, Inverted Output, CMOS, PBGA56, VFBGA-56 Integrated Device Technology Inc SN74AUC16245DGG vs IDT74AUC16240BVI
74AUC16245DGGRG4 AUC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AUC16245DGG vs 74AUC16245DGGRG4
74AUC16245DGGRE4 AUC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74AUC16245DGG vs 74AUC16245DGGRE4
SN74AUC16244ZQLR 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74AUC16245DGG vs SN74AUC16244ZQLR
PI74AUC164245AX Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AUC16245DGG vs PI74AUC164245AX
74AUC16240DGGRG4 AUC SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AUC16245DGG vs 74AUC16240DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUC16245DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUC16245DGG by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUC16245DGG would you like to use for your alert(s)?
  • Please alert me when SN74AUC16245DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUC16245DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUC16245DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUC16245DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUC16245DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUC16245DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: