-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUC1G66DBVR | Texas Instruments | Single Bilateral Analog Switch 5-SOT-23 -40 to 85 | |
SN74AUC1G66DBVRG4 | Texas Instruments | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC1G66DBVR-ND
|
DigiKey | IC SWITCH SPST-NOX1 15OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-15427-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 15OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5388 In Stock |
|
$0.2042 / $0.5600 | Buy Now |
DISTI #
595-SN74AUC1G66DBVR
|
Mouser Electronics | Analog Switch ICs Sngl Bilateral Analog Sw RoHS: Compliant | 9245 |
|
$0.1870 / $0.5700 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS, PDSO5 | 2874 |
|
$0.0595 / $0.1832 | Buy Now |
|
Rochester Electronics | SN74AUC1G66 Single Bilateral Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.1860 / $0.2188 | Buy Now |
DISTI #
SN74AUC1G66DBVR
|
TME | IC: analog switch, SPST, Ch: 1, IN: 3, CMOS, SMD, SOT23, 0.8÷2.7VDC Min Qty: 3 | 0 |
|
$0.1260 / $0.2760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G66DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G66DBVR
Texas Instruments
2.5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-09-16 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2.9 ns | |
Switch-on Time-Max | 1.1 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |