Part Details for SN74AUP1G06DBVT by Texas Instruments
Results Overview of SN74AUP1G06DBVT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G06DBVT Information
SN74AUP1G06DBVT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AUP1G06DBVT | Texas Instruments | Low-Power Single Inverter Buffer/Driver with Open-Drain Outputs 5-SOT-23 -40 to 85 |
Price & Stock for SN74AUP1G06DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-SN74AUP1G06DBVT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9500 In Stock |
|
$0.6900 | Buy Now |
|
DISTI #
296-47821-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1141 In Stock |
|
$0.5031 / $1.0500 | Buy Now |
|
DISTI #
595-SN74AUP1G06DBVT
|
Mouser Electronics | Buffers & Line Drivers Lo PWR SNGL Invrtr B ufr Drvr A 595-SN74 A 595-SN74AUP1G06DBVR RoHS: Compliant | 494 |
|
$0.4560 / $0.9700 | Buy Now |
|
DISTI #
86021511
|
Verical | Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 | Americas - 4250 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
86024416
|
Verical | Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 Date Code: 1101 | Americas - 4000 |
|
$0.4264 / $0.6190 | Buy Now |
|
|
Rochester Electronics | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 9500 |
|
$0.3411 / $0.5502 | Buy Now |
|
DISTI #
86021511
|
Verical | Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 | Americas - 4250 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
86024416
|
Verical | Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 Date Code: 1101 | Americas - 4000 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
86021511
|
Verical | Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 | Americas - 4250 |
|
$0.4264 / $0.6190 | Buy Now |
|
DISTI #
86024416
|
Verical | Inverter Schmitt Trigger 1-Element 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 606 Package Multiple: 1 Date Code: 1101 | Americas - 4000 |
|
$0.4264 / $0.6190 | Buy Now |
US Tariff Estimator: SN74AUP1G06DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AUP1G06DBVT
SN74AUP1G06DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AUP1G06DBVT Part Data Attributes
|
|
SN74AUP1G06DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G06DBVT
Texas Instruments
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Aup/Ulp/V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Prop. Delay@Nom-Sup | 19.3 Ns | |
| Propagation Delay (tpd) | 19.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN74AUP1G06DBVT
This table gives cross-reference parts and alternative options found for SN74AUP1G06DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G06DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AUP1G06DBVR | Texas Instruments | $0.0891 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74AUP1G06DBVT vs SN74AUP1G06DBVR |
| SN74AUP1G06YZPR | Texas Instruments | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, CMOS, PDGA4 | SN74AUP1G06DBVT vs SN74AUP1G06YZPR |
| SN74AUP1G06YEPR | Texas Instruments | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, CMOS, PDGA4 | SN74AUP1G06DBVT vs SN74AUP1G06YEPR |
| SN74AUP1G06DBVRG4 | Texas Instruments | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74AUP1G06DBVT vs SN74AUP1G06DBVRG4 |
| SN74AUP1G06DBVTE4 | Texas Instruments | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74AUP1G06DBVT vs SN74AUP1G06DBVTE4 |
| SN74AUP1G06DBVRE4 | Texas Instruments | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74AUP1G06DBVT vs SN74AUP1G06DBVRE4 |
SN74AUP1G06DBVT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AUP1G06DBVT is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace length and impedance, using termination resistors, and avoiding signal reflections. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
Yes, the SN74AUP1G06DBVT can operate in a 3.3V system. The recommended power supply voltage range is 1.65V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and within the recommended range to ensure proper device operation.
-
The SN74AUP1G06DBVT has built-in ESD protection, but it's still important to follow proper ESD handling procedures during device handling and assembly. Use an ESD wrist strap or mat, and ensure that the device is properly grounded during assembly and testing.
-
The maximum current that the SN74AUP1G06DBVT can sink or source is 4mA. Ensure that the output current does not exceed this limit to prevent device damage or malfunction.