-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7475
|
Newark | Logic, Flip Flop, D, 5Ns, Vssop-8, Logic Family/Base Number:74Aup1G74, Flip-Flop Type:D, Propagation Delay:-, Frequency:200Mhz, Output Current:20Ma, Logic Case Style:Vssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G74DCUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4650 / $0.6100 | Buy Now |
DISTI #
296-19761-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34232 In Stock |
|
$0.1706 / $0.5800 | Buy Now |
DISTI #
595-SN74AUP1G74DCUR
|
Mouser Electronics | Flip Flops LoPwSnglPosEdgTrggrd DTypeFlipFlop RoHS: Compliant | 10032 |
|
$0.1590 / $0.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 60 |
|
$0.2681 / $0.4125 | Buy Now |
|
Quest Components | D FLIP-FLOP, AUP/ULP/V SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO8 | 48 |
|
$0.2750 / $0.5500 | Buy Now |
|
Ameya Holding Limited | IC: digital, D flip-flop, Channels: 1, AUP, SMD, VSSOP8 | 2500 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/Enclosure8-VFSOP | 3159 |
|
$0.1745 / $0.2710 | Buy Now |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 1BIT 8VSSOP | 3820 |
|
$0.1517 / $0.2938 | Buy Now |
|
LCSC | 800mV3.6V D-Type 100MHz 7ns3.3V30pF 500nA VSSOP-8-0.5mm Flip Flops ROHS | 3820 |
|
$0.1548 / $0.2998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G74DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G74DCUR
Texas Instruments
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 160 MHz |
This table gives cross-reference parts and alternative options found for SN74AUP1G74DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G74DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP74K8X | TinyLogic ULP D-Type Flip-Flop with Preset and Clear, 3000-REEL | onsemi | SN74AUP1G74DCUR vs NC7SP74K8X |
74AUP1G74DC | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | SN74AUP1G74DCUR vs 74AUP1G74DC |
74AUP1G74DC | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch | NXP Semiconductors | SN74AUP1G74DCUR vs 74AUP1G74DC |
74AUP1G74DC,125 | 74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SSOP 8-Pin | Nexperia | SN74AUP1G74DCUR vs 74AUP1G74DC,125 |