Part Details for SN74AUP2G79RSER by Texas Instruments
Overview of SN74AUP2G79RSER by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74AUP2G79RSER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP2G79RSER-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
95000 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-27496-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
595-SN74AUP2G79RSER
|
Mouser Electronics | Flip Flops Lo-Pwr Dual Pos-Edge Triggered D-Type RoHS: Compliant | 3495 |
|
$0.2770 / $0.8400 | Buy Now |
|
Quest Components | D FLIP-FLOP, AUP/ULP/V SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, TRUE OUTPUT, CMOS | 5000 |
|
$0.1815 / $0.4950 | Buy Now |
|
Rochester Electronics | SN74AUP2G79 Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 95000 |
|
$0.2727 / $0.3208 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 8UQFN | 109750 |
|
RFQ |
Part Details for SN74AUP2G79RSER
SN74AUP2G79RSER CAD Models
SN74AUP2G79RSER Part Data Attributes
|
SN74AUP2G79RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G79RSER
Texas Instruments
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 1.5 mm | |
fmax-Min | 260 MHz |
Alternate Parts for SN74AUP2G79RSER
This table gives cross-reference parts and alternative options found for SN74AUP2G79RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G79RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP2G79DQER | Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-X2SON -40 to 85 | Texas Instruments | SN74AUP2G79RSER vs SN74AUP2G79DQER |
SN74AUP2G79YFPR | Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-DSBGA -40 to 85 | Texas Instruments | SN74AUP2G79RSER vs SN74AUP2G79YFPR |
SN74AUP2G79DCUR | Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP2G79RSER vs SN74AUP2G79DCUR |