Filter Your Search
1 - 1 of 1 results
|
SN74AUP2G79RSER
Texas Instruments
|
$0.3799 | Yes | Yes | Active | 1.2 V | 24 ns | 24 ns | 2 | 1 | YES | VQCCN | 80 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | TRUE | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 600 µm | 1.5 mm | 1.5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 |