| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AVC16373DG | NXP Semiconductors | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs 74AVC16373DG |
| 74VCX16373MTDX | onsemi | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs 74VCX16373MTDX |
| SN74AVC16374DGG | Texas Instruments | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs SN74AVC16374DGG |
| 74VCX162373MTDX | onsemi | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs 74VCX162373MTDX |
| 74AVC16373DGG,518 | NXP Semiconductors | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs 74AVC16373DGG,518 |
| 74AVC16374DGVRG4 | Texas Instruments | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs 74AVC16374DGVRG4 |
| PI74AVC+16374AE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs PI74AVC+16374AE |
| SN74AVC16373DGG | Texas Instruments | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs SN74AVC16373DGG |
| SN74AVC16374DGGE4 | Texas Instruments | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | SN74AVC16374GQLR vs SN74AVC16374DGGE4 |
| SN74AVC16373ZQLR | Texas Instruments | Check for Price | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56 | SN74AVC16374GQLR vs SN74AVC16373ZQLR |
Part Details for SN74AVC16374GQLR by Texas Instruments
Results Overview of SN74AVC16374GQLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVC16374GQLR Information
SN74AVC16374GQLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AVC16374GQLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86032216
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 1101 | Americas - 5524 |
|
$4.5125 / $5.6375 | Buy Now |
|
|
Rochester Electronics | Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, PBGA56 ' Status: Obsolete Min Qty: 1 | 5524 |
|
$3.6100 / $4.5100 | Buy Now |
US Tariff Estimator: SN74AVC16374GQLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AVC16374GQLR Part Data Attributes
|
|
SN74AVC16374GQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16374GQLR
Texas Instruments
Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Vfbga-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Avc | |
| JESD-30 Code | R-PBGA-B56 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 200000000 Hz | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA56,6X10,25 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 240 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 3.3 Ns | |
| Propagation Delay (tpd) | 8.4 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Trigger Type | Positive Edge | |
| Width | 4.5 Mm |
Alternate Parts for SN74AVC16374GQLR
This table gives cross-reference parts and alternative options found for SN74AVC16374GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16374GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AVC16374GQLR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AVC16374GQLR is 250 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, it's essential to follow proper PCB design practices, such as using controlled impedance traces, minimizing signal routing distances, and using termination resistors as needed. Additionally, consider using simulation tools to analyze signal integrity and make adjustments as necessary.
-
Yes, the SN74AVC16374GQLR can operate in a 3.3V system. The recommended power supply voltage is 3.0V to 3.6V, with a maximum tolerance of ±10%. Ensure that the power supply is stable and noise-free to prevent errors and ensure reliable operation.
-
Thermal management is crucial for the SN74AVC16374GQLR, especially in high-power applications. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. The device has a maximum junction temperature of 150°C, so monitor the temperature and adjust the design as necessary to prevent overheating.
-
The SN74AVC16374GQLR has built-in ESD protection and latch-up prevention measures, including diodes and resistors to protect against electrostatic discharge and latch-up. However, it's still essential to follow proper handling and assembly procedures to prevent damage during manufacturing and operation.