| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PI74AVC16834K | Pericom Semiconductor Corporation | Check for Price | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs PI74AVC16834K |
| 74AVC16834ADGV | NXP Semiconductors | Check for Price | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs 74AVC16834ADGV |
| PI74AVC16834KE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs PI74AVC16834KE |
| PI74AVC16834KX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs PI74AVC16834KX |
| 935272534118 | NXP Semiconductors | Check for Price | Bus Driver, AVC Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs 935272534118 |
| 74AVC16834DGVRE4 | Texas Instruments | Check for Price | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs 74AVC16834DGVRE4 |
| 74AVC16834DGVRG4 | Texas Instruments | Check for Price | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs 74AVC16834DGVRG4 |
| SN74AVCH16834DGVR | Texas Instruments | Check for Price | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs SN74AVCH16834DGVR |
| 935272534112 | NXP Semiconductors | Check for Price | Bus Driver, AVC Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | SN74AVC16834DGV vs 935272534112 |
Part Details for SN74AVC16834DGV by Texas Instruments
Results Overview of SN74AVC16834DGV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVC16834DGV Information
SN74AVC16834DGV by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74AVC16834DGVR | Texas Instruments | 18-Bit Universal Bus Driver With 3-State Outputs 56-TVSOP -40 to 85 |
Price & Stock for SN74AVC16834DGV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | 4932 |
|
RFQ |
US Tariff Estimator: SN74AVC16834DGV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AVC16834DGV Part Data Attributes
|
|
SN74AVC16834DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16834DGV
Texas Instruments
Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Plastic, Tvsop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Avc | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e0 | |
| Length | 11.3 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 7.8 Ns | |
| Propagation Delay (tpd) | 7.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm |
Alternate Parts for SN74AVC16834DGV
This table gives cross-reference parts and alternative options found for SN74AVC16834DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16834DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.