-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9254
|
Newark | Non Inverting Transceiver, Sc-70-6, Logi, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVCH1T45DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6060 / $0.8000 | Buy Now |
DISTI #
296-19105-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7447 In Stock |
|
$0.2357 / $0.6400 | Buy Now |
DISTI #
595-SN74AVCH1T45DCKR
|
Mouser Electronics | Translation - Voltage Levels SNGLB Dual Supply Bus Transceiver RoHS: Compliant | 7085 |
|
$0.2150 / $0.6800 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AVC SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO6 | 288 |
|
$0.2472 / $0.5298 | Buy Now |
|
Rochester Electronics | SN74AVCH1T45 Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 114 |
|
$0.1748 / $0.2056 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR TRI-ST SC706 | 401396 |
|
RFQ | |
DISTI #
SMC-SN74AVCH1T45DCKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2598 |
|
RFQ | |
DISTI #
C1S746200674646
|
Chip1Stop | Voltage Level Translator 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.2923 | Buy Now |
DISTI #
C1S746202620409
|
Chip1Stop | Voltage Level Translator 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1630 |
|
$0.2400 / $0.6520 | Buy Now |
DISTI #
C1S746201981756
|
Chip1Stop | Voltage Level Translator 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes | 1498 |
|
$0.2459 / $0.3720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCH1T45DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH1T45DCKR
Texas Instruments
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AVCH1T45DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH1T45DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH1T45DCKT | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKR vs SN74AVCH1T45DCKT |
SN74AVC1T45DCKRE4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKR vs SN74AVC1T45DCKRE4 |
SN74AVC1T45DCKR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKR vs SN74AVC1T45DCKR |
SN74AVC1T45DCKRG4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKR vs SN74AVC1T45DCKRG4 |
SN74AVC1T45DCKTE4 | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | SN74AVCH1T45DCKR vs SN74AVC1T45DCKTE4 |
SN74AVC1T45DCKT | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKR vs SN74AVC1T45DCKT |
74AVCH1T45GW | IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN, Bus Driver/Transceiver | NXP Semiconductors | SN74AVCH1T45DCKR vs 74AVCH1T45GW |
74AVCH1T45DCKRG4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKR vs 74AVCH1T45DCKRG4 |
935284156125 | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AVCH1T45DCKR vs 935284156125 |
SN74AVCH1T45DCKR | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | SN74AVCH1T45DCKR vs SN74AVCH1T45DCKR |