-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19109-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6625 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
595-SN74AVCH2T45DCUR
|
Mouser Electronics | Translation - Voltage Levels DUALBDUALSplyBUS Transw/CnfgrbleVltg RoHS: Compliant | 3270 |
|
$0.3490 / $0.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 205 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8 | 164 |
|
$0.6000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR TRI-ST 2B US8 | 6000 |
|
RFQ | |
|
Chip1Cloud | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8 | 12910 |
|
RFQ | |
|
Sense Electronic Company Limited | VSSOP-8 | 3000 |
|
RFQ | |
|
Win Source Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8 | 50000 |
|
$0.3880 / $0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCH2T45DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH2T45DCUR
Texas Instruments
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74AVCH2T45DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH2T45DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC2T45DCURE4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCUR vs SN74AVC2T45DCURE4 |
SN74AVC2T45DCUTG4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCUR vs SN74AVC2T45DCUTG4 |
SN74AVC2T45DCUT | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCUR vs SN74AVC2T45DCUT |
74AVCH2T45DC,125 | 74AVCH2T45 - Dual-bit, dual-supply voltage level translator/transceiver; 3-state SSOP 8-Pin | NXP Semiconductors | SN74AVCH2T45DCUR vs 74AVCH2T45DC,125 |
SN74AXC2T45DCUR | Dual-bit dual-supply bus transceiver with configurable voltage translation 8-VSSOP -40 to 125 | Texas Instruments | SN74AVCH2T45DCUR vs SN74AXC2T45DCUR |
SN74AVC2T45DCUTE4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCUR vs SN74AVC2T45DCUTE4 |
74AVCH2T45DCUTG4 | AVC SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AVCH2T45DCUR vs 74AVCH2T45DCUTG4 |
SN74AXC2T45QDCURQ1 | Automotive dual-bit dual-supply bus transceiver with configurable voltage translation 8-VSSOP -40 to 125 | Texas Instruments | SN74AVCH2T45DCUR vs SN74AXC2T45QDCURQ1 |
SN74AVC2T45DCURG4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCUR vs SN74AVC2T45DCURG4 |
74AVCH2T45DCURG4 | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCUR vs 74AVCH2T45DCURG4 |