| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AVC2T45DCURG4 | Texas Instruments | $0.2927 | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs SN74AVC2T45DCURG4 |
| SN74AVCH2T45DCUR | Texas Instruments | $0.4970 | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs SN74AVCH2T45DCUR |
| 74AVCH2T45DCUTG4 | Texas Instruments | Check for Price | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs 74AVCH2T45DCUTG4 |
| PCAXC2T45QDCURQ1 | Texas Instruments | Check for Price | Bus Transceiver, AXC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs PCAXC2T45QDCURQ1 |
| 74AVCH2T45DC,125 | NXP Semiconductors | Check for Price | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs 74AVCH2T45DC,125 |
| 74AVCH2T45DCURG4 | Texas Instruments | Check for Price | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs 74AVCH2T45DCURG4 |
| SN74AVC2T45DCUR-LF | Texas Instruments | Check for Price | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs SN74AVC2T45DCUR-LF |
| 74AVC2T45DC-G | NXP Semiconductors | Check for Price | Bus Transceiver, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs 74AVC2T45DC-G |
| 935300361125 | Nexperia | Check for Price | Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs 935300361125 |
| SN74AVC2T45DCUT-LF | Texas Instruments | Check for Price | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO8 | SN74AXC2T45DCUR vs SN74AVC2T45DCUT-LF |
Part Details for SN74AXC2T45DCUR by Texas Instruments
Results Overview of SN74AXC2T45DCUR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AXC2T45DCUR Information
SN74AXC2T45DCUR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AXC2T45DCUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AJ7019
|
Newark | 8 Pin Translator Dcu 12/20/2019, |Texas Instruments SN74AXC2T45DCUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5335 / $1.2073 | Buy Now |
|
DISTI #
595-SN74AXC2T45DCUR
|
Mouser Electronics | Translation - Voltage Levels Dual-bit dual-supply bus transceiver wit RoHS: Compliant | 4151 |
|
$0.4490 / $0.9800 | Buy Now |
US Tariff Estimator: SN74AXC2T45DCUR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AXC2T45DCUR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AXC2T45DCUR Part Data Attributes
|
|
SN74AXC2T45DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXC2T45DCUR
Texas Instruments
Bus Transceiver, AXC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-02-02 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Axc | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.3 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.023 Ma | |
| Prop. Delay@Nom-Sup | 170 Ns | |
| Propagation Delay (tpd) | 4 Ns | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.455 V | |
| Supply Voltage-Nom (Vsup) | 0.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for SN74AXC2T45DCUR
This table gives cross-reference parts and alternative options found for SN74AXC2T45DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXC2T45DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AXC2T45DCUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AXC2T45DCUR is 400 MHz.
-
Yes, the SN74AXC2T45DCUR is a voltage translator that can translate signals between 3.3V and 1.8V voltage levels.
-
The propagation delay of the SN74AXC2T45DCUR is approximately 0.25 ns.
-
Yes, the SN74AXC2T45DCUR is designed for high-speed applications and can operate at frequencies up to 400 MHz.
-
The power consumption of the SN74AXC2T45DCUR is typically around 1.5 mA per pin at 100 MHz.