-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-bit, 2-DIR pin dual-supply bus transceiver w/ configurable voltage translation, 3-state output 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AXC2T245RSWRCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 10UQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58038 In Stock |
|
$0.3837 / $0.7200 | Buy Now |
DISTI #
595-SN74AXC2T245RSWR
|
Mouser Electronics | Translation - Voltage Levels Dual-bit, 2-DIR pin dual-supply bus transceiver w/ configurable voltage translation, 3-state output 10-UQFN -40 to 125 RoHS: Compliant | 17317 |
|
$0.3960 / $1.0200 | Buy Now |
|
Ameya Holding Limited | 2670055 |
|
RFQ | ||
|
Win Source Electronics | DUAL-BIT, 2-DIR PIN DUAL-SUPPLY / Voltage Level Translator Bidirectional 1 Circuit 2 Channel 380Mbps 10-UQFN (1.8x1.4) | 609976 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AXC2T245RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXC2T245RSWR
Texas Instruments
Dual-bit, 2-DIR pin dual-supply bus transceiver w/ configurable voltage translation, 3-state output 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-28 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AXC | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.023 mA | |
Prop. Delay@Nom-Sup | 169 ns | |
Propagation Delay (tpd) | 169 ns | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for SN74AXC2T245RSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXC2T245RSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC4T245GU,115 | 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 16-Pin | Nexperia | SN74AXC2T245RSWR vs 74AVC4T245GU,115 |
SN74AXC4T245RSVR | 4-bit dual-supply bus transceiver 16-UQFN -40 to 125 | Texas Instruments | SN74AXC2T245RSWR vs SN74AXC4T245RSVR |
SN74AXCH4T245RSVR | 4-bit dual-supply bus transceiver 16-UQFN -40 to 125 | Texas Instruments | SN74AXC2T245RSWR vs SN74AXCH4T245RSVR |
74AVC4T245GU-Q100 | Bus Transceiver | Nexperia | SN74AXC2T245RSWR vs 74AVC4T245GU-Q100 |
74AVC4T245GU | Bus Transceiver | Nexperia | SN74AXC2T245RSWR vs 74AVC4T245GU |
935294132115 | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PQCC16 | Nexperia | SN74AXC2T245RSWR vs 935294132115 |